Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,048 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,515 In Stock | 1 : ¥45.05000 Cut Tape (CT) 3,000 : ¥17.01456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
377 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |