Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,435
In Stock
1 : ¥19.47000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
2.5V
12V
0.507V @ 150mA
150mA
24 µA
125 µA
66dB (100Hz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-HTSSOP
0
In Stock
Check Lead Time
2,500 : ¥8.92499
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
40V
2.5V
12V
0.507V @ 150mA
150mA
24 µA
125 µA
66dB (100Hz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-HTSSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.