Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.52943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.67V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.75V @ 150mA | 150mA | 58 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |