Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,996 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 3.3V | - | 2V @ 350mA | 500mA | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
9,317 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.56181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 24V | 0.48V @ 150mA | 150mA | 3 µA | 80dB ~ 42dB (10Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |