Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,799 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.22097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.18V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
9,618 In Stock | 1 : ¥23.73000 Cut Tape (CT) 750 : ¥17.89737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |