Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,906 In Stock | 1 : ¥5.53000 Cut Tape (CT) 4,000 : ¥1.99373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
13,795 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.78622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 500mA | 25 µA | - | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
961 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.02935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.68V @ 100mA | 200mA | 3 µA | 3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |