AP7370-33W5-7 | |
---|---|
DigiKey Part Number | AP7370-33W5-7DITR-ND - Tape & Reel (TR) AP7370-33W5-7DICT-ND - Cut Tape (CT) AP7370-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.75080 | ¥68.77 |
100 | ¥2.04710 | ¥204.71 |
250 | ¥1.85496 | ¥463.74 |
500 | ¥1.53514 | ¥767.57 |
1,000 | ¥1.15140 | ¥1,151.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05545 | ¥3,166.35 |
6,000 | ¥0.99150 | ¥5,949.00 |
15,000 | ¥0.92753 | ¥13,912.95 |
30,000 | ¥0.85077 | ¥25,523.10 |
75,000 | ¥0.81878 | ¥61,408.50 |