Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,978 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.12082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | 0.18V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
3,699 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥5.25304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.895V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
110 In Stock | 1 : ¥65.63000 Tube | - | Tube | Active | Negative | Fixed | 1 | -30V | -12V | - | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 53dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
8,855 In Stock | 1 : ¥22.87000 Cut Tape (CT) 1,000 : ¥11.25485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 7.5V | 3.3V | - | 0.2V @ 100mA | 1A | - | - | - | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |