Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
27V35V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
1.5V @ 3A2V @ 1A (Typ)
Current - Output
1.5A3A
Current - Quiescent (Iq)
6 mA10 mA
PSRR
68dB (120Hz)72dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAKTO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TN4050HP-12G2YTR
L7805ABD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
71,306
In Stock
1 : ¥9.01000
Cut Tape (CT)
1,000 : ¥4.08016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DDPAK/TO-263-3
LM1085ISX-3.3/NOPB
IC REG LIN 3.3V 3A DDPAK/TO263-3
Texas Instruments
8,890
In Stock
1 : ¥16.92000
Cut Tape (CT)
500 : ¥10.05234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.