AP7366-W5-7

DigiKey Part Number
AP7366-W5-7DITR-ND - Tape & Reel (TR)
AP7366-W5-7DICT-ND - Cut Tape (CT)
AP7366-W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366-W5-7
Description
IC REG LIN POS ADJ 600MA SOT25
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7366-W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.57600¥25.76
25¥2.31920¥57.98
100¥1.60160¥160.16
250¥1.34896¥337.24
500¥1.09614¥548.07
1,000¥0.84315¥843.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75885¥2,276.55
6,000¥0.71670¥4,300.20
15,000¥0.65345¥9,801.75
30,000¥0.61130¥18,339.00
75,000¥0.54806¥41,104.50
150,000¥0.52698¥79,047.00
Manufacturers Standard Package