Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,946 In Stock | 1 : ¥23.04000 Cut Tape (CT) 1,000 : ¥11.34198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.7V @ 550mA | 650mA | 1.5 mA | 90 mA | 54dB (100Hz) | Reset | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
5,045 In Stock | 1 : ¥51.94000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 100 µA | 18 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) |