Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,147 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.13381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.3V | 17V | 0.2V @ 200mA | 240mA | 260 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6-1 | ||
1,474 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.65663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.39V @ 300mA, 0.39V @ 300mA | 300mA | 75 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |