Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsToshiba Semiconductor and Storage
Series
-TCR2EF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.8V1.2V3.3V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.2V @ 150mA0.36V @ 1A (Typ)1.1V @ 1A
Current - Output
200mA1A
Current - Quiescent (Iq)
60 µA80 µA
PSRR
52dB (1kHz ~ 1MHz)73dB (1kHz)75dB ~ 55dB (1kHz ~ 10kHz)
Protection Features
Current Limit, Thermal Shutdown, UVLOOver CurrentOver Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
SC-74A, SOT-753SOT-89-5/6
Supplier Device Package
SMVSOT-23-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
110,897
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.56134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SMV
SOT89-5
AP7361C-Y5-13
IC REG LINEAR POS ADJ 1A SOT89-5
Diodes Incorporated
138,537
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.89606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.36V @ 1A (Typ)
1A
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
SOD 123-5
TLV75712PDBVR
IC REG LINEAR 1.2V 1A SOT23-5
Texas Instruments
1,589
In Stock
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥1.13333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.1V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.