Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,266 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.65V @ 250mA | 250mA | 5 µA | 35dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
6,630 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥6.78100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7.5V | 3.3V | - | 0.2V @ 100mA | 1A | - | - | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |