Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,238 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.76590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.35V @ 600mA | 600mA | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
21,088 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.53841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.42V @ 600mA | 600mA | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
8,150 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.73965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.38V @ 600mA | 600mA | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 |