Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,849 In Stock | 1 : ¥10.71000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 100mA | 3 mA | - | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,624 In Stock | 1 : ¥50.32000 Cut Tape (CT) 3,000 : ¥37.20178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.18V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -55°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |