Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,494 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.51718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35,892 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,659 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥18.67156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
29,648 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥1.53134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | - | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
10,267 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.59371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.56249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | - | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock Check Lead Time | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.68472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |