Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,904 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.51587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -12V | - | - | 100mA | 6 mA | 6.5 mA | 42dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 1 : ¥93.18000 Tube | - | Tube | Active | Positive and Negative | Adjustable | 2 | ±20V | 0V | 15V, -19V | 0.65V @ 200mA | 500mA, 500mA | 101 µA | 102 µA | - | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 22-WFDFN Exposed Pad | 22-DFN (6x3) |