Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V40V
Voltage - Output (Min/Fixed)
-1.22V5V
Voltage - Output (Max)
-20V-
Voltage Dropout (Max)
0.49V @ 200mA0.525V @ 150mA
Current - Output
150mA200mA
PSRR
54dB (120Hz)60dB (100Hz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-HVSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT1964IDD#TRPBF
IC REG LIN NEG ADJ 200MA 8DFN
Analog Devices Inc.
5,905
In Stock
1 : ¥46.55000
Cut Tape (CT)
2,500 : ¥24.20973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-MSOP Exp Pad Pkg
TPS7B8150QDGNRQ1
IC REG LINEAR 5V 150MA 8MSOP PWR
Texas Instruments
16,222
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥5.04870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.525V @ 150mA
150mA
3.5 µA
6.5 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.