Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCV2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
5,555
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥2.01690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCV2951CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
89,982
In Stock
1 : ¥6.38000
Cut Tape (CT)
2,500 : ¥2.30090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.