Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,365 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,519 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.23752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) |