Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
PositivePositive and Negative
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
6V±33V
Voltage - Output (Min/Fixed)
1.2V, 0V5V
Voltage - Output (Max)
30V, -30V-
Voltage Dropout (Max)
0.14V @ 300mA0.5V @ 150mA
Current - Output
150mA300mA
Current - Quiescent (Iq)
15 µA150 µA
Current - Supply (Max)
904 µA2 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)69dB (120Hz)
Control Features
Current Limit, Enable, Soft StartEnable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
10-WSON (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WSON
TPS7A3901DSCR
IC REG LINEAR POS/NEG ADJ 10WSON
Texas Instruments
6,751
In Stock
1 : ¥42.53000
Cut Tape (CT)
3,000 : ¥21.35066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±33V
1.2V, 0V
30V, -30V
0.5V @ 150mA
150mA
150 µA
904 µA
69dB (120Hz)
Current Limit, Enable, Soft Start
Over Temperature, Under Voltage Lockout (UVLO)
-55°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
SOD 123-5
TPS7A2050PDBVR
IC REG LINEAR 5V 300MA SOT23-5
Texas Instruments
174,442
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥1.07754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
5V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.