NCP186AMX180TAG | |
---|---|
DigiKey Part Number | NCP186AMX180TAGOSTR-ND - Tape & Reel (TR) NCP186AMX180TAGOSCT-ND - Cut Tape (CT) NCP186AMX180TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186AMX180TAG |
Description | IC REG LINEAR 1.8V 1A 8XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186AMX180TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41350 | ¥241.35 |
250 | ¥2.04200 | ¥510.50 |
500 | ¥1.94916 | ¥974.58 |
1,000 | ¥1.43866 | ¥1,438.66 |
2,500 | ¥1.34584 | ¥3,364.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25303 | ¥6,265.15 |
10,000 | ¥1.18806 | ¥11,880.60 |
25,000 | ¥1.16022 | ¥29,005.50 |
50,000 | ¥1.14873 | ¥57,436.50 |