Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥5.64948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.23V @ 500mA | 500mA | 105 µA | 280 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
7,841 In Stock | 1 : ¥13.69000 Cut Tape (CT) 4,500 : ¥6.25907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 5V | 20V | 1V @ 1A | 1A | 10 mA | 15 mA | - | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
2,827 In Stock | 1 : ¥68.86000 Cut Tape (CT) 2,500 : ¥37.61456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -2.3V | -19.5V | 0V | 0.41V @ 500mA | 500mA | 2.35 mA | 23 mA | 108dB ~ 28dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) |