Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
3.3V5.5V15V20V26V
Voltage - Output (Min/Fixed)
0V0.8V1V1.8V2.5V15V
Voltage - Output (Max)
3.6V15V-
Voltage Dropout (Max)
0.09V @ 300mA0.35V @ 200mA (Typ)0.8V @ 1A1.2V @ 1A1.2V @ 800mA1.39V @ 500mA
Current - Output
200mA300mA500mA800mA1A
Current - Quiescent (Iq)
2.6 µA10 mA
Current - Supply (Max)
9 µA40 µA15 mA
PSRR
52dB (1kHz ~ 1MHz)60dB ~ 30dB (1kHz ~ 300kHz)60dB ~ 35dB (1kHz ~ 1.5MHz)64dB (120Hz)75dB (120Hz)117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
-Current Limit, Enable, Power GoodEnableEnable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLOOver Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
6-WDFN Exposed Pad6-WFDFN10-VFDFN Exposed Pad10-WFDFN Exposed PadTO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
6-WSON (1.5x1.5)6-WSON (2x2)10-DFN (3x3)10-VSON (3x3)SOT-223TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS74701DRCR
IC REG LIN POS ADJ 500MA 10VSON
Texas Instruments
5,761
In Stock
1 : ¥14.37000
Cut Tape (CT)
3,000 : ¥6.58751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
1.39V @ 500mA
500mA
-
-
60dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-WDFN
LT3042EDD#TRPBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
10,473
In Stock
1 : ¥55.60000
Cut Tape (CT)
2,500 : ¥30.36090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
6-WSON
TLV75710PDRVR
IC REG LINEAR 1V 1A 6WSON
Texas Instruments
6,729
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.63648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
1.2V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT223-3L
LD1117S18TR
IC REG LINEAR 1.8V 800MA SOT223
STMicroelectronics
17,117
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,500 : ¥1.96834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.2V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223
DDPAK/TO-263-3
LM2940CS-15/NOPB
IC REG LIN 15V 1A DDPAK/TO263-3
Texas Instruments
541
In Stock
1 : ¥21.35000
Tube
-
Tube
Active
Positive
Fixed
1
26V
15V
-
0.8V @ 1A
1A
10 mA
15 mA
64dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DSE-6-SON Pkg
TPS7A1025PDSER
IC REG LINEAR 2.5V 300MA 6WSON
Texas Instruments
1,150
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥1.60091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
2.5V
-
0.09V @ 300mA
300mA
2.6 µA
9 µA
60dB ~ 35dB (1kHz ~ 1.5MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.