TPS715345DCKR | |
---|---|
DigiKey Part Number | 296-18732-2-ND - Tape & Reel (TR) 296-18732-1-ND - Cut Tape (CT) 296-18732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715345DCKR |
Description | IC REG LINEAR 3.45V 50MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS715345DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.42520 | ¥135.63 |
100 | ¥4.42670 | ¥442.67 |
250 | ¥4.11148 | ¥1,027.87 |
500 | ¥3.49918 | ¥1,749.59 |
1,000 | ¥2.79938 | ¥2,799.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53691 | ¥7,610.73 |
6,000 | ¥2.36195 | ¥14,171.70 |
15,000 | ¥2.27447 | ¥34,117.05 |
30,000 | ¥2.18699 | ¥65,609.70 |