Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,625 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.29822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 100mA | - | - | 49dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
7,692 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥5.38974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.6V @ 200mA | 200mA | 2.2 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -50°C ~ 125°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | DFN(PL)1820-6 | |||
4,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 |