NCV8182CDTRKG | |
---|---|
DigiKey Part Number | 488-NCV8182CDTRKGTR-ND - Tape & Reel (TR) 488-NCV8182CDTRKGCT-ND - Cut Tape (CT) 488-NCV8182CDTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8182CDTRKG |
Description | IC REG LIN POS ADJ 200MA DPAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 85dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.94100 | ¥109.41 |
25 | ¥10.38840 | ¥259.71 |
100 | ¥7.97670 | ¥797.67 |
250 | ¥7.04920 | ¥1,762.30 |
500 | ¥6.67822 | ¥3,339.11 |
1,000 | ¥5.19416 | ¥5,194.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93445 | ¥12,336.12 |
5,000 | ¥4.74893 | ¥23,744.65 |
12,500 | ¥4.60054 | ¥57,506.75 |