Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
3.6V30V
Voltage - Output (Min/Fixed)
0.75V3.6V
Voltage - Output (Max)
3.3V-
Voltage Dropout (Max)
0.2V @ 1.2A1.4V @ 150mA
Current - Output
150mA1.2A
Current - Quiescent (Iq)
2.05 µA800 µA
Current - Supply (Max)
350 µA1.4 mA
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Package / Case
16-WQFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
16-LFCSP (4x4)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADP1755ACPZ-R7
IC REG LIN POS ADJ 1.2A 16LFCSP
Analog Devices Inc.
10,245
In Stock
1 : ¥30.26000
Cut Tape (CT)
1,500 : ¥15.98756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.75V
3.3V
0.2V @ 1.2A
1.2A
800 µA
1.4 mA
65dB ~ 51dB (1kHz ~ 100kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
SOT753
TPS70936DBVR
IC REG LINEAR 3.6V 150MA SOT23-5
Texas Instruments
14,586
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.70010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.6V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.