AP2120N-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2120N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2120N-3.3TRG1DICT-ND - Cut Tape (CT) AP2120N-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-3.3TRG1 |
Description | IC REG LINEAR 3.3V 150MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.46920 | ¥36.73 |
100 | ¥0.95130 | ¥95.13 |
250 | ¥0.78756 | ¥196.89 |
500 | ¥0.63012 | ¥315.06 |
1,000 | ¥0.48312 | ¥483.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42010 | ¥1,260.30 |
6,000 | ¥0.37809 | ¥2,268.54 |
15,000 | ¥0.36980 | ¥5,547.00 |