Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage Dropout (Max)
0.17V @ 1.2A0.18V @ 200mA
Current - Output
200mA1.2A
Current - Quiescent (Iq)
220 µA8 mA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)80dB ~ 60dB (1kHz ~ 1MHz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Package / Case
10-VFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
10-LFCSP-WD (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-LFCSP-WD
ADP7156ACPZ-3.3-R7
IC REG LINEAR 3.3V 1.2A 10LFCSP
Analog Devices Inc.
2,882
In Stock
1 : ¥70.73000
Cut Tape (CT)
1,500 : ¥40.10625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 1.2A
1.2A
8 mA
12 mA
80dB ~ 60dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
SOT753
TPS79333DBVRG4Q1
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
8,277
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.18V @ 200mA
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.