Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-10V55V
Voltage - Output (Min/Fixed)
-5V5V
Voltage Dropout (Max)
0.6V @ 100mA1.2V @ 100mA
Current - Quiescent (Iq)
7 µA45 µA
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)-
Control Features
-Enable
Protection Features
-Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C (TJ)
Supplier Device Package
SOT-23-3SOT-23A-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23A-3
MCP1792T-5002H/CB
IC REG LINEAR 5V 100MA SOT23A-3
Microchip Technology
20,828
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥5.10073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
55V
5V
-
1.2V @ 100mA
100mA
45 µA
150 µA
80dB ~ 55dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
SOT-23-3
TC595002ECBTR
IC REG LINEAR -5V 100MA SOT23-3
Microchip Technology
11,796
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥7.39606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-10V
-5V
-
0.6V @ 100mA
100mA
7 µA
-
-
-
-
-40°C ~ 85°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.