Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,361 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥11.87595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,409 In Stock | 1 : ¥68.86000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -2.3V | -19.5V | 0V | 0.41V @ 500mA | 500mA | 2.35 mA | 23 mA | 108dB ~ 28dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
8,918 In Stock | 1 : ¥79.48000 Cut Tape (CT) 2,500 : ¥43.41859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |