Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,954 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥13.44255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
9,069 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.25V @ 150mA | 150mA | 45 µA | 4.5 mA | 60dB (120kHz) | Enable, Reset | Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |