Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,695 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.19528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 15V | - | 1.7V @ 40mA | 100mA | - | - | 39dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,406 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.86359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 9V | - | 2V @ 350mA | 500mA | - | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
869 In Stock | 1 : ¥55.17000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |