Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,123 In Stock | 1 : ¥15.39000 Cut Tape (CT) 5,000 : ¥11.56115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.6V @ 500mA | 500mA | 8 µA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad, 6-MLF® | 6-DFN (2x2) | ||
6,145 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) |