RP132H331D-T1-FE | |
---|---|
DigiKey Part Number | 2129-RP132H331D-T1-FETR-ND - Tape & Reel (TR) 2129-RP132H331D-T1-FECT-ND - Cut Tape (CT) 2129-RP132H331D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132H331D-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.85500 | ¥78.55 |
25 | ¥7.45400 | ¥186.35 |
100 | ¥6.12170 | ¥612.17 |
250 | ¥5.72268 | ¥1,430.67 |
500 | ¥5.05720 | ¥2,528.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.99260 | ¥3,992.60 |
2,000 | ¥3.72643 | ¥7,452.86 |
5,000 | ¥3.54011 | ¥17,700.55 |
10,000 | ¥3.40702 | ¥34,070.20 |
25,000 | ¥3.30055 | ¥82,513.75 |