Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Max)
-16V30V
Voltage - Output (Min/Fixed)
-1.2V1.235V (5V)
Voltage - Output (Max)
-14V30V
Voltage Dropout (Max)
0.45V @ 100mA0.9V @ 100mA
Current - Quiescent (Iq)
100 µA120 µA
Current - Supply (Max)
3 mA12 mA
PSRR
50dB (120Hz)-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
LP2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
25,980
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.88707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
120 µA
12 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-5
MIC5270YM5-TR
IC REG LIN NEG ADJ 100MA SOT23-5
Microchip Technology
20,091
In Stock
1 : ¥17.60000
Cut Tape (CT)
3,000 : ¥13.26198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-16V
-1.2V
-14V
0.9V @ 100mA
100mA
100 µA
3 mA
50dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.