Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,504 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥2.04179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,843 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.1V @ 150mA | 150mA | 550 µA | 750 µA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |