Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,037 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥3.34863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | - | 69dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
2,626 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 5V | - | 0.5V @ 500mA | 1A | 0.5 mA | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |