Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V18V60V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.16V @ 1.5A0.355V @ 100mA-
Current - Output
15mA100mA1.5A
Current - Quiescent (Iq)
2.5 µA6.7 mA
PSRR
46dB (100Hz)50dB ~ 30dB (1kHz ~ 300kHz)80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
-EnableEnable, Power Good, Soft Start
Protection Features
-Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-VFDFN Exposed PadSOT-23-3 Flat LeadsSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP10-VSON (3x3)SOT-23F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS74801DRCR
IC REG LIN POS ADJ 1.5A 10VSON
Texas Instruments
12,458
In Stock
1 : ¥11.73000
Cut Tape (CT)
3,000 : ¥4.98767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT23F Flat Leads
ZXTR2105FFQ-7
IC REG LINEAR 5V 15MA SOT23F
Diodes Incorporated
2,995
In Stock
75,000
Factory
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.16901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
5V
-
-
15mA
6.7 mA
46dB (100Hz)
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 Flat Leads
SOT-23F
5-TSOP
NCV8711ASN500T1G
IC REG LINEAR 5V 100MA 5TSOP
onsemi
10,388
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥2.81890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.355V @ 100mA
100mA
2.5 µA
80dB ~ 48dB (10Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.