Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,859 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥18.67156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥49.31000 Cut Tape (CT) 1,500 : ¥18.86845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.75V | 3.3V | 0.28V @ 2A | 2A | 800 µA | 1.8 mA | 65dB ~ 51dB (1kHz ~ 100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
636 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
165 In Stock | 1 : ¥77.75000 Cut Tape (CT) 1,000 : ¥44.10463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 2A | 8 mA | 14 mA | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock 12,809 Marketplace Check Lead Time | 500 : ¥54.14744 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Positive | Adjustable (Fixed) | 1 | 7.5V | 1.2V | 6V | 2.1V @ 5A | 5A | - | - | - | - | Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 100°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |