Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.Texas InstrumentsUMW
Series
-78Mxx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V20V35V40V
Voltage - Output (Min/Fixed)
-1.18V0V1.194V3.3V5V
Voltage - Output (Max)
-33V15V33V38.5V-
Voltage Dropout (Max)
0.45V @ 500mA0.6V @ 150mA0.6V @ 200mA0.66V @ 3A1.65V @ 200mA2V @ 500mA
Current - Output
150mA200mA500mA1A3A
Current - Quiescent (Iq)
20 µA100 µA500 µA1.5 mA6 mA
Current - Supply (Max)
800 µA950 µA25 mA200 mA
PSRR
63dB (120Hz)72dB (120Hz)80dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
-EnableEnable, Power Good, Soft StartEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-20°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad10-WFDFN Exposed PadSOT-23-8 Thin, TSOT-23-8TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-HVSSOP10-DFN (3x3)DDPAK-5TO-252 (DPAK)TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
TPS7A4901DGNR
IC REG LIN POS ADJ 150MA 8HVSSOP
Texas Instruments
8,081
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.194V
33V
0.6V @ 150mA
150mA
100 µA
800 µA
72dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-MSOP Exp Pad Pkg
TPS7A3001DGNR
IC REG LIN NEG ADJ 200MA 8HVSSOP
Texas Instruments
5,742
In Stock
1 : ¥31.94000
Cut Tape (CT)
2,500 : ¥16.01299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TSOT-23-8
LT3082ETS8#TRPBF
IC REG LIN POS ADJ 200MA TSOT23
Analog Devices Inc.
8,735
In Stock
1 : ¥26.44000
Cut Tape (CT)
2,500 : ¥18.17135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
0V
38.5V
1.65V @ 200mA
200mA
500 µA
-
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
5-DDPAK
LT1764EQ-3.3#TRPBF
IC REG LINEAR 3.3V 3A 5DDPAK
Analog Devices Inc.
2,734
In Stock
1 : ¥98.87000
Cut Tape (CT)
750 : ¥64.41383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
78M05
78M05
80DB@(120HZ) 2V@(500MA) FIXED 5V
UMW
2,394
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥1.61684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 500mA
1A
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-20°C ~ 85°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥35.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.