Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-28V35V
Voltage - Output (Min/Fixed)
-2.5V1.194V
Voltage - Output (Max)
33V-
Voltage Dropout (Max)
0.6V @ 150mA-
Current - Output
150mA200mA
Current - Quiescent (Iq)
53 µA100 µA
Current - Supply (Max)
800 µA850 µA
PSRR
72dB (120Hz)-
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
8-VDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SON (3x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SON
TPS7A4901DRBR
IC REG LINEAR POS ADJ 150MA 8SON
Texas Instruments
5,896
In Stock
1 : ¥24.23000
Cut Tape (CT)
3,000 : ¥12.16195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.194V
33V
0.6V @ 150mA
150mA
100 µA
800 µA
72dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
TSOT-23-5
ADP7182AUJZ-2.5-R7
IC REG LINEAR -2.5V 200MA 5TSOT
Analog Devices Inc.
4,396
In Stock
1 : ¥43.02000
Cut Tape (CT)
3,000 : ¥21.58320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-28V
-2.5V
-
-
200mA
53 µA
850 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.