Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,262 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.04270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.36V @ 200mA | 200mA | 60 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
20,154 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.29355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.7V | 0.2V @ 500mA | 500mA | 4 mA | - | 50dB (100kHz) | Enable, Power Good, Soft Start | Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
1,304 In Stock | 1 : ¥53.73000 Cut Tape (CT) 250 : ¥37.53524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.34V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
683 In Stock | 1 : ¥43.95000 Tube | - | Tube | Last Time Buy | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 |