Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Diodes IncorporatedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
3.6V5.5V6V
Voltage - Output (Min/Fixed)
1.2V1.8V2.5V
Voltage Dropout (Max)
0.28V @ 2A0.38V @ 300mA0.7V @ 600mA-
Current - Output
300mA600mA2A
Current - Quiescent (Iq)
55 µA80 µA800 µA8 mA
Current - Supply (Max)
65 µA1.8 mA14 mA
PSRR
60dB (1kHz)65sB (100Hz ~ 1KHz)-
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad, CSP16-WQFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
10-LFCSP-WD (3x3)16-LFCSP (4x4)SOT-23-5SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
MIC5504-1.2YM5-TR
IC REG LINEAR 1.2V 300MA SOT23-5
Microchip Technology
11,637
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.90308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 25
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
110,385
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.64281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
-
65sB (100Hz ~ 1KHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
16 LFCSP EP
ADP1740ACPZ-1.8-R7
IC REG LINEAR 1.8V 2A 16LFCSP
Analog Devices Inc.
2,690
In Stock
1 : ¥38.26000
Cut Tape (CT)
1,500 : ¥20.19481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.8V
-
0.28V @ 2A
2A
800 µA
1.8 mA
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
16 LFCSP EP
ADP1740ACPZ-1.2-R7
IC REG LINEAR 1.2V 2A 16LFCSP
Analog Devices Inc.
2,649
In Stock
1 : ¥38.26000
Cut Tape (CT)
1,500 : ¥20.19481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.2V
-
-
2A
800 µA
1.8 mA
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
10-LFCSP-WD
ADP7158ACPZ-2.5-R7
IC REG LINEAR 2.5V 2A 10LFCSP
Analog Devices Inc.
1,263
In Stock
1 : ¥87.90000
Cut Tape (CT)
1,500 : ¥49.84309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
2A
8 mA
14 mA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.