LM317S/NOPB | |
---|---|
DigiKey Part Number | LM317S/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317S/NOPB |
Description | IC REG LIN POS ADJ 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM317S/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59000 | ¥205.90 |
45 | ¥19.42622 | ¥874.18 |
135 | ¥16.55156 | ¥2,234.46 |
270 | ¥15.54119 | ¥4,196.12 |
540 | ¥13.59848 | ¥7,343.18 |
1,035 | ¥11.26728 | ¥11,661.63 |
2,520 | ¥10.49023 | ¥26,435.38 |
5,040 | ¥10.10171 | ¥50,912.62 |