Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
0.2V1.2V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.2V @ 300mA0.48V @ 1A
Current - Output
300mA1A
PSRR
90dB ~ 70dB (1kHz)100dB ~ 60dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good, Soft Start, TrackingEnable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
14-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
14-DFN (4x3)TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6, TSOT-6
MIC5309-1.2YD6-TR
IC REG LIN 1.2V 300MA TSOT23-6
Microchip Technology
5,910
In Stock
1 : ¥9.35000
Cut Tape (CT)
3,000 : ¥6.88573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.2V @ 300mA
300mA
-
90dB ~ 70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
14 DFN
LT3041ADE#TRPBF
IC REG LINEAR POS ADJ 1A 14DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥40.29334
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
0.2V
15V
0.48V @ 1A
1A
50 mA
100dB ~ 60dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.