Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-36V35V
Voltage - Output (Min/Fixed)
-1.18V1.4V
Voltage - Output (Max)
-33V34V
Voltage Dropout (Max)
0.45V @ 1A0.8V @ 1A
Current - Quiescent (Iq)
100 µA1 mA
Current - Supply (Max)
950 µA6.1 mA
PSRR
72dB (10kHz)78dB (1kHz)
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS7A3301RGWR
IC REG LIN NEG ADJ 1A 20VQFN
Texas Instruments
5,393
In Stock
1 : ¥53.39000
Cut Tape (CT)
3,000 : ¥29.17773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
RGW-20-QFN Pkg
TPS7A4701RGWT
IC REG LINEAR POS ADJ 1A 20VQFN
Texas Instruments
2,359
In Stock
1 : ¥55.51000
Cut Tape (CT)
250 : ¥38.75808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.4V
34V
0.45V @ 1A
1A
1 mA
6.1 mA
78dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.