Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,069 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) | ||
3,805 In Stock | 1 : ¥11.31000 Cut Tape (CT) 250 : ¥7.38416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) |